HEF4081BT | NXP
Interface IC AND gate 4-element 2-IN CMOS, HEF4081BT, SOIC-14
Unit Price (€ / pc.)
0.4522 € *
Available: 2,200 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.2832 €
100 pcs.
0.2356 €
500 pcs.
0.2023 €
1000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quad 2-input AND gate, HEF4081BT, NXP
The HEF4081BT is a quad 2-input AND Gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
Features
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
Technical specifications
Version | AND gate | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |