1624023 | Phoenix Contact
Plug, 7 pole, crimp connection, screw locking, straight, 1624023
Order No.: 61P9927
EAN: 4055626227795
MPN:
1624023
CA-07P1N8A6L00
Unit Price (€ / pc.)
28.1911 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Device connector, front mounting, 1624023, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, number of poles: 7, contact type: male, crimp connection, axial sealing, central fixing M20 x 1.5, positionable by lock nut
Technical specifications
Version | plug | |
Shell Material | copper alloy | |
Contact connection | crimp connection | |
Cable cross-section | 0.08-1.0 mm² | |
Assembly | central Mounting | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |