1405233 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1405233
Order No.: 61P9026
EAN: 4046356748100
MPN:
1405233
SACC-E-M12MS-4CON-M16/0,5 VA
Unit Price (€ / pc.)
31.7849 € *
Available: 6 pcs.
Leadtime: 19 Weeks **
Total Price:
31.78 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7849 €
5 pcs.
29.8809 €
15 pcs.
28.7385 €
50 pcs.
27.4652 €
150 pcs.
26.3228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1405233, Phoenix Contact
Sensor/actuator flush-type plug, 4-pole, stainless steel, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |