1405238 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 12 pole, 0.5 m, 1.5 A, 1405238
Order No.: 61P9022
EAN: 4046356748094
MPN:
1405238
SACC-E-M12MS-12CON-M16/0,5 VA
Unit Price (€ / pc.)
44.7083 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
44.71 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7083 €
5 pcs.
42.0308 €
15 pcs.
40.4243 €
50 pcs.
38.6274 €
150 pcs.
37.0209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1405238, Phoenix Contact
Sensor/actuator flush-type plug, 12-pole, M12 SPEEDCON, front/screw mounting with M16 thread, with 0.5 m PVC litz wire, 12 x 0.14 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP65/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |