1405244 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 17 pole, 0.5 m, 1.5 A, 1405244
Order No.: 61P8982
EAN: 4046356748070
MPN:
1405244
SACC-E-M12FS-17CON-M16/0,5 VA
Unit Price (€ / pc.)
79.8133 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Sensor-actuator connector, 1405244, Phoenix Contact
Sensor/actuator flush-type socket, 17-pole, stainless steel, front/screw mounting with M16 thread, with 0.5 m PVC litz wire, 17 x 0.14 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 17 pole | |
Degree of protection (IP) | IP65/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |