1500347 | Phoenix Contact
Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1500347
Order No.: 61P8977
EAN: 4017918589080
MPN:
1500347
SACC-E-M 8MS-4CON-M8/0,5
Unit Price (€ / pc.)
16.0650 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.1491 €
50 pcs.
13.1733 €
150 pcs.
12.5902 €
500 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1500347, Phoenix Contact
Flush-type connector, 4-position, Plug, straight, M8, Front mounting, M8 x 0.5, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Connection (1) | M8-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |