1405225 | Phoenix Contact
Socket, M12, 8 pole, solder connection, screw locking, straight, 1405225
Order No.: 61P8353
EAN: 4046356740180
MPN:
1405225
SACC-CI-M12FSY-8CON-L180 THR
Unit Price (€ / pc.)
17.5763 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Sensor-actuator connector, 1405225, Phoenix Contact
Hybrid flush-type socket, Ethernet, 8-pole, M12 SPEEDCON, with straight solder connection.
Features
- Easy device integration
- Two-piece device connector
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | Y | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |