1452796 | Phoenix Contact
PHOENIX CO 1452796
Unit Price (€ / pc.)
108.8374 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator box, 1452796, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Pluggable screw connection 180°, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Save space: distributor box with double occupancy for two sensors in one slot
- Save time, thanks to installation with SPEEDCON fast locking system
- Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Bus Input | M12 (5 pole, A coded, socket) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |