1503357 | Phoenix Contact

PUR Master cable ring 11 x 0.5/1.0 mm², unshielded, black

Order No.: 61P7834
EAN: 4017918896959
MPN:
1503357
SACB- 8X0,5/ 3X1,0-50,0 PUR
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
445.2028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
445.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.2028 €

Master cable ring, 1503357, Phoenix Contact

Master cable for sensor/actuator boxes, with PE conductor, Unshielded, Material: PUR/PVC, 11-position, 8x0.50 mm² and 3x1.00 mm², Length: 50 m.

Technical specifications
Core insulation material PVC
Number of cores 11
Version Master cable ring
Outer diameter 8.7 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 0.5/1.0 mm²
Material PUR
Rated voltage 300 V
Test voltage 2 kV
Shielding unshielded
Temperature range (active) -5 °C to 80 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes