1503328 | Phoenix Contact
PUR Master cable ring 3 x 0.75 mm², unshielded, black
Order No.: 61P7802
EAN: 4017918896928
MPN:
1503328
SACB- 4X0,34/ 3X0,75-50,0 PUR
Unit Price (€ / pc.)
407.1942 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Master cable ring, 1503328, Phoenix Contact
Master cable for sensor/actuator boxes, with PE conductor, Unshielded, Material: PUR/PVC, 7-position, 4x0.34 mm² and 3x0.75 mm².
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | Master cable ring | |
Outer diameter | 6.9 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |