1424713 | Phoenix Contact
Adapter, 2 x M12 (5 pole, socket/plug) to M12 (5 pole, plug), T-shape, 1424713
Unit Price (€ / pc.)
136.2907 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Data connector, 1424713, Phoenix Contact
T distributor, PROFIBUS DP (12 Mbps), 5-position, shielded, Socket straight M12, coding: B, on Plug straight M12, coding: B and Plug straight M12, coding: B, Fixed M12 thread on plug input
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Design | T-shape | |
Connector (exit) | M12 (5 pole, plug) | |
Connector | 2 x M12 (5 pole, socket/plug) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |