1503302 | Phoenix Contact
Locking screw, M12, IP67, silver, 1503302
Order No.: 61P4825
EAN: 4017918910020
MPN:
1503302
PROT-M12 SH
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screw plug, 1503302, Phoenix Contact
An M12 screw plug for the unoccupied M12 sockets of the shielded sensor/actuator cable, boxes and flush-type connectors.
Features
- Reliable protection of unoccupied slots during transport and use in the field
- Reliable shielding in environments subject to electromagnetic interference
- Protected against splash water and dust
- Easy assembly by hand or using a screwdriver
- Good haptics due to ribbing
Technical specifications
Version | locking screw | |
Colour | silver | |
Thread size | M12 | |
Length | 15.5 mm | |
Material | aluminum | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |