3240828 | Phoenix Contact
Cable tie, stainless steel, (L x W) 360 x 7.9 mm, bundle-Ø 102 mm, silver, UV resistant, -80 to 538 °C
Order No.: 61P3383
EAN: 4046356705769
MPN:
3240828
WT-STEEL SH 7,9X360
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable tie, 3240828, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for the harshest of ambient conditions (for example, salt water). With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Width | 7.9 mm | |
Thickness | 0.25 mm | |
Colour | silver | |
Halogen free | Yes | |
Length | 360 mm | |
Material | stainless steel | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 538 °C | |
min. operating temperature | -80 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 1335 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |