3240826 | Phoenix Contact
Cable tie, stainless steel, (L x W) 1067 x 7.9 mm, bundle-Ø 305 mm, silver, UV resistant, -80 to 538 °C
Order No.: 61P3381
EAN: 4046356705745
MPN:
3240826
WT-STEEL SH 7,9X1067
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable tie, 3240826, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for the harshest of ambient conditions (for example, salt water). With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Width | 7.9 mm | |
Thickness | 0.25 mm | |
Colour | silver | |
Halogen free | Yes | |
Length | 1067 mm | |
Material | stainless steel | |
max. Bundle diameter | 305 mm | |
max. operating temperature | 538 °C | |
min. operating temperature | -80 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 1335 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |