1014132 | Phoenix Contact
Unlabeled warning sign, (L x W) 50 x 50 mm, PVC, 1014132
Order No.: 61P2253
EAN: 4046356786423
MPN:
1014132
US-PML-W200 (50X50)
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Warning label, 1014132, Phoenix Contact
Warning label, Card, Yellow/Black, Unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: adhesive, Diameter: 0 mm, Lettering field size: 50 x 50 mm, Number of individual labels: 4. Suitable for indoor and outdoor use.
Features
- UniSheet - stick-on warning labels, unmarked
- Highly flexible, soft PVC label that adapts well to uneven surfaces
Technical specifications
Number of labels | 4 | |
Version | unlabeled warning sign | |
Width | 50 mm | |
Operational temperature | -40 °C to 90 °C | |
Colour | yellow/black | |
Length | 50 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |