1014128 | Phoenix Contact
Unlabeled warning sign, (L x W) 25 x 25 mm, PVC, 1014128
Order No.: 61P2246
EAN: 4046356786690
MPN:
1014128
US-PML-W100 (25X25) CUS
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Warning label, 1014128, Phoenix Contact
Warning label, Can be ordered: by card, Yellow/Black, Labeled according to customer specifications: blank, Mounting type: adhesive, Diameter: 0 mm, Lettering field size: 25 x 25 mm, Number of individual labels: 24. Suitable for indoor and outdoor use.
Features
- UniSheet - stick-on warning labels, marked according to customer specifications
- Highly flexible, soft PVC label that adapts well to uneven surfaces
Technical specifications
Number of labels | 24 | |
Version | unlabeled warning sign | |
Width | 25 mm | |
Operational temperature | -40 °C to 90 °C | |
Colour | yellow/black | |
Length | 25 mm | |
Material | PVC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |