1014119 | Phoenix Contact
Polycarbonate sign plate, inscribable, (W x H) 15 x 60 mm, white, 1014119
Order No.: 61P0665
EAN: 4046356783002
MPN:
1014119
UCT-EMP (60X15)
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Snap-in Label UCT-EMP (60X15)
Snap-in Label, Mat, White, Blank, can be labeled with: THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK ID, BLUEMARK ID COLOR, BLUEMARK CLED, TOPMARK NEO, TOPMARK LASER, Mounting type: snap into label holder, Label size: 60 x 15 mm
The technical characteristics of 1014119 from Phoenix Contact at a glance
- Article description : UCT-EMP (60X15)
- Type of labeling : Without label
- Use for product : Cable marking
- Width : 15 mm
- Height : 60 mm
- self-adhesive : No
Technical specifications
Version | sign plate | |
Width | 15 mm | |
Colour | white | |
Height | 60 mm | |
Material | polycarbonate | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |