1593HAMBONEGY | Hammond
ABS enclosure, (L x W x H) 95 x 77 x 30 mm, light gray (RAL 7035), 1593HAMBONEGY
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Available in 7 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.5454 €
50 pcs.
4.9861 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMBONEGY, Hammond
BeagleBone Black Enclosure with General Purpose ABS material and length of 94 mm
Technical specifications
Width | 77 mm | |
Colour | light gray | |
Height | 30 mm | |
Length | 95 mm | |
Material | ABS | |
RAL number | 7035 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |