1590BB | Hammond
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP54, 1590BB
Unit Price (€ / pc.)
12.4355 € *
Available: 1 pcs.
Available in 7 Days: 820 pcs.
Leadtime: 1 Week **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
10.9480 €
50 pcs.
10.1983 €
150 pcs.
9.7461 €
500 pcs.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590BB, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width | 94 mm | |
Colour | natural | |
Height | 34 mm | |
Length | 119 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |