1014109 | Phoenix Contact
PHOENIX CO 1014109
Order No.: 60P8620
EAN: 4046356782692
MPN:
1014109
KMK UV (40X17)
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable marker carrier, 1014109, Phoenix Contact
Transparent, Unlabeled, Mounting type: Assembly with cable ties, Cable diameter: ≥ 9 mm, Lettering field size: 40 x 17 mm
Features
- Plastic cable markers for insert labels, for assembly with cable binders
- Plastic cable markers for marking and bundling conductors and cables indoors
- The markers have eyelets and are attached with cable binders
- The marked insert label is protected from dirt by the sealing cap
Technical specifications
Width | 17 mm | |
Suitable for | wire/cable | |
Length | 40 mm | |
Material | polyamide | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |