1005253 | Phoenix Contact
Cable maker, inscribable, (W x H) 29 x 8 mm, max. bundle Ø 25 mm, transparent/white, 1005253
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Plastic cable markers, 1005253, Phoenix Contact
Plastic cable markers, Transparent/White, Unlabeled, Mounting type: Assembly with cable ties, Cable diameter range: 10 - 25 mm, Lettering field size: 29 x 8 mm
Technical specifications
Version | cable maker | |
Width | 29 mm | |
Colour | transparent/white | |
Height | 8 mm | |
max. Bundle diameter | 25 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |