3201929 | Phoenix Contact
Insulated Wire end ferrule, 2.5 mm², 17.5 mm/8 mm long, DIN 46228/4, blue, 3201929
Order No.: 60P6573
EAN: 4017918117351
MPN:
3201929
AI-XL 2,5- 8 BU
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201929, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 17.5 mm, color: blue.
Technical specifications
Colour | blue | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 17.5 mm | |
Cable cross-section | 2.5 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |