3203040 | Phoenix Contact

Insulated Wire end ferrule, 0.25 mm², 10.5 mm/6 mm long, blue, 3203040

Order No.: 60P6296
EAN: 4046356012997
MPN:
3203040
AI 0,25- 6 BU
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 411 pcs.
Leadtime: 1 Week **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0619 €
500 pcs.
0.0524 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 3203040, Phoenix Contact

Ferrule, sleeve length: 6 mm, length: 10.5 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Colour blue
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 10.5 mm
Cable cross-section 0.25 mm²
max. operating temperature 105 °C
Pin lenght 6 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin lenght
Cable cross-section
Length
Colour
Contact material
Isolated
Material Insulation
max. operating temperature
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin lenght
Cable cross-section
Length
Colour
Contact material
Isolated
Material Insulation
max. operating temperature
Insulated Wire end ferrule, 2.5 mm², 17 mm/10 mm long, blue, 3202533
Order No.:
 60P6370
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3202533
Available: 4,148 pcs. Leadtime: 11 Weeks ** Next delivery: 2,500 pcs. on 2024-05-06
Total Price: 6.55 € *
100 pcs.
0.0655 €
500 pcs.
0.0547 €
1000 pcs.
0.0488 €
10 mm
2.5 mm²
17 mm
blue
copper
Yes
polypropylene
105 °C