3005837 | Phoenix Contact
Through terminal block, screw connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3005837
Order No.: 60P5144
EAN: 4017918139179
MPN:
3005837
UK 1,5 N
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.1539 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3005837, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- Universal foot which can be used on NS 35 and NS 32 DIN rails
- Potential distribution via fixed bridges in the terminal center or insertion bridges in the clamping space
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 16 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 4.2 mm | |
Colour | gray | |
Height | 42 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Rated current | 17.5 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |