3031306 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3031306
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5109 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3031306, Phoenix Contact
Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 24 A, Connection method: Spring-cage connection, Rated cross section: 2.5 mm², Cross section: 0.08 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- Cross connection to any number of terminal blocks with the consistent FBS plug-in bridge system
- Compact potential distributors, the double connection enables four conductors to be connected on one potential
- Tested for railway applications
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 4 | |
Version | through terminal block | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 36.5 mm | |
Length | 72 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 24 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |