3260121 | Phoenix Contact
High current terminal, plug-in connection, 25-95 mm², 3 pole, 232 A, 8 kV, gray, 3260121
Unit Price (€ / pc.)
69.6269 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
High current terminal block, 3260121, Phoenix Contact
High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 232 A, connection method: Power-Turn connection, 1 level, cross section: 25 mm² - 95 mm², mounting type: direct screw connection, color: gray.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Connection | plug-in connection | |
Number of terminals | 2 | |
Version | high current terminal | |
AWG cross-section | AWG 4 to 4/0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 75 mm | |
Colour | gray | |
Height | 99.8 mm | |
Length | 139.1 mm | |
Cable cross-section | 25-95 mm² | |
Rated current | 232 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |