3208964 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-6.0 mm², 24 V, 10 A, 3208964
Order No.: 60P2589
EAN: 4046356498791
MPN:
3208964
PT 4-FSI/F-LED 24
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse modular terminal block, 3208964, Phoenix Contact
Fuse modular terminal block, Fuse type: Flat, Fuse type: Type F (miniature), Nom. voltage: 24 V, Nominal current: 10 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 24 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | black | |
Height | 35.3 mm | |
Length | 56 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |