3212620 | Phoenix Contact
Plug, push-in connection, 0.14-1.5 mm², 13 pole, 17.5 A, 6 kV, gray, 3212620
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
10 pcs.
9.4962 €
100 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3212620, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², color: gray.
Features
- Large-surface labeling option
- The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
- Tested for railway applications
Technical specifications
Connection | push-in connection | |
Number of terminals | 13 | |
Version | plug | |
AWG cross-section | AWG 26 to 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 45.5 mm | |
Colour | gray | |
Height | 31.3 mm | |
Length | 16.5 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Rated current | 17.5 A | |
Pin number | 13 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |