3212866 | Phoenix Contact
Cable housing for CLIPLINE PP-H and PPC series, 3212866
Order No.: 60P2007
EAN: 4046356573634
MPN:
3212866
PH 1,5/S/14
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.1892 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 3212866, Phoenix Contact
Cable housing, pitch: 49 mm, length: 19.9 mm, width: 49 mm, height: 36.8 mm, number of positions: 14, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
Suitable for | CLIPLINE PP-H and PPC series | |
Accessory Type | cable housing |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |