2716127 | Phoenix Contact

Device terminal, screw connection, 0.2-4.0 mm², 12 pole, 32 A, 6 kV, gray, 2716127

Order No.: 60P1405
EAN: 4017918061821
MPN:
2716127
G 5/12
Series: G
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5545 €

Device terminal block, 2716127, Phoenix Contact

Device terminal block, for direct mounting, 12-pos.

Features

  • Touch-proof schock protection
Technical specifications
Connection screw connection
Number of terminals 24
Version device terminal
AWG cross-section AWG 24 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 92 mm
Colour gray
Height 24 mm
Length 22 mm
Cable cross-section 0.2-4.0 mm²
Rated current 32 A
Pin number 12 pole
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Rated Voltage
Width
Length
Pin number
Height
Colour
AWG cross-section
Rated current
Number of terminals
Version
Connection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated Voltage
Width
Length
Pin number
Height
Colour
AWG cross-section
Rated current
Number of terminals
Version
Connection