2716062 | Phoenix Contact
Device terminal, screw connection, 0.2-4.0 mm², 6 pole, 32 A, 6 kV, gray, 2716062
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device terminal block, 2716062, Phoenix Contact
Device terminal block, for direct mounting, 6-pos.
Features
- Touch-proof schock protection
Technical specifications
Connection | screw connection | |
Version | device terminal | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 52 mm | |
Colour | gray | |
Height | 24 mm | |
Length | 22 mm | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 32 A | |
Pin number | 6 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |