2775113 | Phoenix Contact
End cover, 2775113
Order No.: 60P0576
EAN: 4017918068455
MPN:
2775113
D-UDK 4
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3923 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 2775113, Phoenix Contact
End cover, Length: 63.5 mm, Width: 1.5 mm, Height: 35.9 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |