3030459 | Phoenix Contact
End cover, 3030459
Order No.: 60P0555
EAN: 4017918188016
MPN:
3030459
D-STTB 2,5
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7973 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3030459, Phoenix Contact
End cover, Length: 67.6 mm, Width: 2.2 mm, Height: 39.7 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |