3210608 | Phoenix Contact
End cover, 3210608
Order No.: 60P0429
EAN: 4055626004440
MPN:
3210608
D-PTTBS 2,5-TWIN
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3210608, Phoenix Contact
End cover, Length: 111.8 mm, Width: 2.2 mm, Height: 45.8 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |