2716101 | Phoenix Contact
Sensor/actuator terminal block, 24 A, 250 V, 2716101, DIKD 1,5 BU
Order No.: 60P0239
EAN: 4017918061814
MPN:
2716101
DIKD 1,5 BU
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator terminal block, 2716101, Phoenix Contact
Sensor/actuator terminal block, Nominal voltage: 250 V, Nominal current: 24 A, Connection method: screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: blue.
Features
- The first initiator can also be connected to this three-conductor feed-through terminal block
- The positive and negative potential can be supplied to the insertion bridges via this power terminal block
Technical specifications
Connection | screw connection | |
Version | Sensor/actuator terminal block | |
Width | 6.2 mm | |
Height | 54.5 mm | |
Length | 72.5 mm | |
Rated voltage | 250 V | |
Rated current | 24 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |