10010.9 | Teko
ABS enclosure, (L x W x H) 58 x 35 x 16 mm, black (RAL 9004), IP54, 10010.9
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
5 pcs.
2.6180 €
10 pcs.
2.3562 €
50 pcs.
2.2372 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 10010.9, TEKO
ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.
Features
- The base and cover has integral PCB mounting studs
- Matt surface finish
Technical specifications
Width | 35 mm | |
Colour | black | |
Height | 16 mm | |
Length | 58 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |