1551MBK | Hammond
ABS enclosure, (L x W x H) 35 x 35 x 20 mm, black (RAL 9005), IP54, 1551MBK
Unit Price (€ / pc.)
2.5347 € *
Available: 85 pcs.
Available in 7 Days: 1,212 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2372 €
100 pcs.
1.9635 €
250 pcs.
1.8921 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1551.
Miniature enclosures with 2 integrated PCB spacers, cover retention with 2 self-tapping screws; Material: ABS. Degree of protection: IP 54.
Technical attributes (type, outer dimensions length, width, height (H)): 1551MBK, L 35, W 35, H 20 mm
Technical specifications
Width | 35 mm | |
Colour | black | |
Height | 20 mm | |
Length | 35 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |