64.025 12VDC | Kendrion Kuhnke

Micro solenoid valve, 64.025 12 V, 31 ohm, 386 mA

Order No.: 60G100
EAN: 4099891489427
MPN:
64.025 12VDC
Series: 64
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
108.5518 € *
Available: 0 pcs.
Next delivery: 12 pcs. on 2024-05-27
Leadtime: 25 Weeks **
Total Price:
108.55 € *
Price list
Quantity
Price per unit*
1 pcs.
108.5518 €
5 pcs.
102.0425 €
15 pcs.
98.1393 €
50 pcs.
93.7958 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro solenoid valves, type Kuhnke 64.0.

Directly controlled 2/2- or 3/2-way poppet valve; Duty cycle: 100 %. Degree of protection: IP 65 (with separately available appliance outlet and pneumatic fittings). Safety contact: standard feature. Version: standard socket. Housing: CuZn. Seals: NBR. Mounting position: any. Electrical connection: via appliance outlet. Pressure media connection: standardized rated bore in accordance with the dimensional drawing. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Operating temperatures: –10 to +50 °C. Base dimensions with socket: H 47.0, L 26.5, W 16.0 mm.

2/2-way NC valves for DC operation, rated orifice 1.0, 8.0 bar pressure, type 64.025.

Function: NC (closed in zero position). Coil power: approx. 4.6 W. Release power: 0.15 W. Pick-up time: approx. 5.0 to 10 ms. Release time: approx. 3.0 to 5.0 ms. Rated orifice: 1.0. Flow rate: see the diagram. Kv value 0.45 l/min.

Technical attributes (type, rated voltage, rated resistance, rated current): 64.025 12 V, 31 ohm, 386 mA

Technical specifications
Connection plug-in connection
Version 2/2-way NC poppet valve
Pressure range 0-8 bar
Power 4.6 W
Rated voltage 12 V
Nominal width 1 mm
Logistics
Country of origin SE
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Version
Rated voltage
Pressure range
Power
Connection
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Version
Rated voltage
Pressure range
Power
Connection
Micro solenoid valve, 64.011 12 V, 93 ohm, 129 mA
Order No.:
 60G110
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.011 12V DC
Available: 26 pcs. Leadtime: 25 Weeks ** Next delivery: 10 pcs. on 2024-05-27
Total Price: 78.37 € *
1 pcs.
78.3734 €
3 pcs.
76.0172 €
10 pcs.
73.4111 €
25 pcs.
71.4476 €
100 pcs.
68.3179 €
0.5 mm
3/2-way NC poppet valve
12 V
0-8 bar
1.8 W
plug-in connection
Micro solenoid valve, 64.011 24 V, 403 ohm, 59 mA
Order No.:
 60G115
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.011 24V DC
Available: 10 pcs. Leadtime: 25 Weeks ** Next delivery: 5 pcs. on 2024-07-11
Total Price: 110.68 € *
1 pcs.
110.6819 €
3 pcs.
107.3499 €
0.5 mm
3/2-way NC poppet valve
24 V
0-8 bar
1.8 W
plug-in connection
Micro solenoid valve, 64.001 24 V, 124 ohm, 193 mA
Order No.:
 60G135
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.001 24V DC
Available: 27 pcs. Leadtime: 25 Weeks **
Total Price: 117.91 € *
1 pcs.
117.9052 €
5 pcs.
110.8366 €
15 pcs.
106.5883 €
50 pcs.
101.8640 €
1 mm
3/2-way NC poppet valve
24 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.017 24 V, 124 ohm, 193 mA
Order No.:
 60G125
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.017 24V DC
Available: 16 pcs. Leadtime: 25 Weeks **
Total Price: 112.84 € *
1 pcs.
112.8358 €
3 pcs.
109.4562 €
10 pcs.
105.6958 €
25 pcs.
102.8755 €
100 pcs.
98.3535 €
1 mm
3/2-way NO poppet valve
24 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.054 12 V, 31 ohm, 386 mA
Order No.:
 60G140
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.054 12VDC
Available: 25 pcs. Leadtime: 9 Weeks **
Total Price: 98.47 € *
1 pcs.
98.4725 €
5 pcs.
92.5582 €
15 pcs.
89.0239 €
50 pcs.
85.0850 €
150 pcs.
81.5388 €
1.5 mm
3/2-way NC poppet valve
12 V
0-5 bar
4.5 W
plug-in connection
Micro solenoid valve, 64.025 24 V, 124 ohm, 193 mA
Order No.:
 60G105
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.025 24V DC
Available: 6 pcs. Leadtime: 4 Weeks **
Total Price: 111.85 € *
1 pcs.
111.8481 €
5 pcs.
105.1365 €
15 pcs.
101.1024 €
50 pcs.
96.6280 €
1 mm
2/2-way NC poppet valve
24 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.001 12 V, 31 ohm, 386 mA
Order No.:
 60G130
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.001 12V DC
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 90.06 € *
10 pcs.
90.0592 €
50 pcs.
86.0727 €
1 mm
3/2-way NC poppet valve
12 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.025 12 V, 31 ohm, 386 mA
Order No.:
 60G100
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.025 12VDC
Available: 0 pcs. Leadtime: 25 Weeks ** Next delivery: 12 pcs. on 2024-05-27
Total Price: 108.55 € *
1 pcs.
108.5518 €
5 pcs.
102.0425 €
15 pcs.
98.1393 €
50 pcs.
93.7958 €
1 mm
2/2-way NC poppet valve
12 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.017 12 V, 31 ohm, 386 mA
Order No.:
 60G120
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.017 12V DC
Available: 0 pcs. Leadtime: On Request **
Total Price: 68.54 € *
10 pcs.
68.544 €
1 mm
3/2-way NO poppet valve
12 V
0-8 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.053 230 V, 4350 ohm, 22 mA
Order No.:
 60G185
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.053 230VAC
Available: 0 pcs. Leadtime: On Request **
Total Price: 123.33 € *
10 pcs.
123.3316 €
25 pcs.
119.6307 €
50 pcs.
116.6557 €
1.5 mm
3/2-way NC poppet valve
24 V
0-5 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.054 24 V, 124 ohm, 193 mA
Order No.:
 60G145
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.054 24VDC
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 113.61 € *
1 pcs.
113.6093 €
3 pcs.
110.1940 €
10 pcs.
106.4217 €
25 pcs.
103.5657 €
100 pcs.
99.0318 €
1.5 mm
3/2-way NC poppet valve
24 V
0-5 bar
4.6 W
plug-in connection
Micro solenoid valve, 64.053 24 V, 57 ohm, 200 mA
Order No.:
 60G180
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.053 24VAC
Available: 0 pcs. Leadtime: On Request **
Total Price: 67.71 € *
10 pcs.
67.711 €
1.5 mm
3/2-way NC poppet valve
24 V
0-5 bar
4.6 W
plug-in connection