B40C5000-3300A | Diotec

Diotec bridge rectifier, 40 V, 5 A, SIL, B40C5000-3300A

Order No.: 60A830
EAN: 4099879038548
MPN:
B40C5000-3300A
Series: BxC5000
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Next delivery: 498 pcs. on 2024-05-08
Leadtime: 3 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.5351 €
100 pcs.
1.3090 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diode bridge rectifier, B40C5000-3300A, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 40 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 5 A
Voltage V RRM (peak reverse voltage) 80 V
Logistics
Country of origin SI
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 500 V, 5 A, SIL, B500C5000-3300A
Order No.:
 60A840
Manufacturer:
 Diotec
Manufacturer SKU:
 B500C5000-3300A
Available: 69 pcs. Leadtime: 3 Weeks **
Total Price: 2.82 € *
1 pcs.
2.8203 €
10 pcs.
2.3562 €
100 pcs.
2.0111 €
250 pcs.
1.8326 €
1000 pcs.
1.6660 €
500 V
1 kV
1-phase
THT
-50 °C
150 °C
5 A
SIL
Diotec bridge rectifier, 125 V, 5 A, SIL, B125C5000-3300A
Order No.:
 60A834
Manufacturer:
 Diotec
Manufacturer SKU:
 B125C5000-3300A
Available: 297 pcs. Leadtime: 3 Weeks **
Total Price: 2.45 € *
1 pcs.
2.4514 €
10 pcs.
2.0349 €
100 pcs.
1.7493 €
250 pcs.
1.5827 €
1000 pcs.
1.4399 €
125 V
250 V
1-phase
THT
-50 °C
150 °C
5 A
SIL
Diotec bridge rectifier, 380 V, 5 A, SIL, B380C5000-3300A
Order No.:
 60A838
Manufacturer:
 Diotec
Manufacturer SKU:
 B380C5000-3300A
Available: 155 pcs. Leadtime: 3 Weeks **
Total Price: 2.64 € *
1 pcs.
2.6418 €
10 pcs.
2.2134 €
100 pcs.
1.8921 €
250 pcs.
1.7136 €
1000 pcs.
1.5708 €
380 V
800 V
1-phase
THT
-50 °C
150 °C
5 A
SIL
Diotec bridge rectifier, 80 V, 5 A, SIL, B80C5000-3300A
Order No.:
 60A832
Manufacturer:
 Diotec
Manufacturer SKU:
 B80C5000-3300A
Available: 388 pcs. Leadtime: 4 Weeks **
Total Price: 1.54 € *
1 pcs.
1.5351 €
10 pcs.
1.4637 €
100 pcs.
1.3566 €
500 pcs.
1.2495 €
1000 pcs.
1.1424 €
80 V
160 V
1-phase
THT
-50 °C
150 °C
5 A
SIL
Diotec bridge rectifier, 250 V, 5 A, SIL, B250C5000A
Order No.:
 60A836
Manufacturer:
 Diotec
Manufacturer SKU:
 B250C5000A
Available: 278 pcs. Leadtime: 4 Weeks **
Total Price: 2.36 € *
1 pcs.
2.3562 €
10 pcs.
1.9635 €
100 pcs.
1.6779 €
250 pcs.
1.5113 €
1000 pcs.
1.3923 €
250 V
600 V
1-phase
THT
-50 °C
150 °C
5 A
SIL
Diotec bridge rectifier, 40 V, 5 A, SIL, B40C5000-3300A
Order No.:
 60A830
Manufacturer:
 Diotec
Manufacturer SKU:
 B40C5000-3300A
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 498 pcs. on 2024-05-08
Total Price: 1.83 € *
1 pcs.
1.8326 €
10 pcs.
1.5351 €
100 pcs.
1.3090 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
40 V
80 V
1-phase
THT
-50 °C
150 °C
5 A
SIL