IL-20-0001 | SCHURTER

Schurter IL-20-0001

Order No.: 59P9481
EAN: 4099891349844
MPN:
IL-20-0001
Series: IL
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
3.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8675 €

Pulse transformer, IL-20-0001, SCHURTER

Cost optimized pulse transformer for THT mounting, short rise time.

Features

  • High insulation rating (>2.2 kVAC) between the primary and the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • Cost optimized design
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Design THT
Width 23 mm
DC resistance 0.6 Ω
Height 14.5 mm
Inductance 3 mH
Length 28 mm
max. operating temperature 70 °C
min. operating temperature -25 °C
Winding ratio 1:1:1
Logistics
Country of origin LK
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Winding ratio
Height
Inductance
DC resistance
Design
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Winding ratio
Height
Inductance
DC resistance
Design
min. operating temperature
max. operating temperature
Schurter IL-10-0002
Order No.:
 59P9477
Manufacturer:
 SCHURTER
Manufacturer SKU:
 IL-10-0002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.78 € *
1 pcs.
2.7846 €
18.5 mm
17.5 mm
3:1:1
11.5 mm
16.5 mH
0.5 Ω
THT
-25 °C
70 °C
Schurter IL-21-0001
Order No.:
 59P9482
Manufacturer:
 SCHURTER
Manufacturer SKU:
 IL-21-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.19 € *
1 pcs.
3.1892 €
23 mm
28 mm
1:1
14.5 mm
3 mH
0.6 Ω
THT
-25 °C
70 °C
Schurter IL-20-0001
Order No.:
 59P9481
Manufacturer:
 SCHURTER
Manufacturer SKU:
 IL-20-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.87 € *
1 pcs.
3.8675 €
23 mm
28 mm
1:1:1
14.5 mm
3 mH
0.6 Ω
THT
-25 °C
70 °C
Schurter IL-11-0001
Order No.:
 59P9479
Manufacturer:
 SCHURTER
Manufacturer SKU:
 IL-11-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.63 € *
1 pcs.
2.6299 €
18.5 mm
17.5 mm
1:1
11.5 mm
8 mH
1.2 Ω
THT
-25 °C
70 °C
Schurter IL-11-0002
Order No.:
 59P9480
Manufacturer:
 SCHURTER
Manufacturer SKU:
 IL-11-0002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.63 € *
1 pcs.
2.6299 €
18.5 mm
17.5 mm
1:1
11.5 mm
2.5 mH
0.6 Ω
THT
-25 °C
70 °C
Schurter IL-10-0003
Order No.:
 59P9478
Manufacturer:
 SCHURTER
Manufacturer SKU:
 IL-10-0003
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.78 € *
1 pcs.
2.7846 €
18.5 mm
17.5 mm
1:1:1
11.5 mm
2.5 mH
0.4 Ω
THT
-25 °C
70 °C