DSO1-30-0004 | SCHURTER

Storage choke, radial, 0.1 mH, DSO1-30-0004

Order No.: 59P9089
EAN: 4099889004335
MPN:
DSO1-30-0004
Series: DSO
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
5.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
5.2717 €

Storage choke, DSO1-30-0004, SCHURTER

The DSO1-30-0004 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Open version without socket and chassis
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
DC resistance 40 mΩ
Height 11 mm
Inductance 0.1 mH
Length 26 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC resistance
Design
Version
Length
Tolerance
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC resistance
Design
Version
Length
Tolerance
Height
Storage choke, radial, 0.5 mH, DSO1-30-0001
Order No.:
 59P9087
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-30-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 5.27 € *
200 pcs.
5.2717 €
0.5 mH
200 mΩ
radial
storage choke
26 mm
±15 %
11 mm
Storage choke, radial, 0.15 mH, DSO1-30-0003
Order No.:
 59P9088
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-30-0003
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 5.27 € *
200 pcs.
5.2717 €
0.15 mH
70 mΩ
radial
storage choke
26 mm
±15 %
11 mm
Storage choke, radial, 0.1 mH, DSO1-30-0004
Order No.:
 59P9089
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-30-0004
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 5.27 € *
200 pcs.
5.2717 €
0.1 mH
40 mΩ
radial
storage choke
26 mm
±15 %
11 mm