6600.4115.21 | SCHURTER

Built-in appliance socket F, 3 pole, snap-in, solder connection, black, 6600.4115.21

Order No.: 59P7943
EAN: 4099889870572
MPN:
6600.4115.21
Series: 6600-4
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €

Socket, 6600.4115.21, SCHURTER

IEC Appliance outlet F, Snap-in mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection solder connection
Version socket
Design straight
Colour black
IEC designation F
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Type of locking
Panel thickness
Connection
Design
Version
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Colour
IEC designation
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of locking
Panel thickness
Connection
Design
Version
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Colour
IEC designation
Built-in appliance socket F, 3 pole, snap-in, plug-in connection, black, 6600.4320
Order No.:
 41F1820
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6600.4320
Available: 310 pcs. Leadtime: 8 Weeks **
Total Price: 1.57 € *
1 pcs.
1.5708 €
50 pcs.
1.3447 €
100 pcs.
1.2852 €
200 pcs.
1.2376 €
1000 pcs.
1.1186 €
No
2 mm
plug-in connection
straight
socket
10 A
3 pole
250 V
15 A
250 V
snap-in
black
F
Built-in appliance socket F, 3 pole, snap-in, plug-in connection, black, 6600.4325
Order No.:
 41F1821
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6600.4325
Available: 53 pcs. Leadtime: 8 Weeks **
Total Price: 1.57 € *
1 pcs.
1.5708 €
50 pcs.
1.3447 €
100 pcs.
1.2852 €
200 pcs.
1.2376 €
1000 pcs.
1.1186 €
No
2.5 mm
plug-in connection
straight
socket
10 A
3 pole
250 V
15 A
250 V
snap-in
black
F
Built-in appliance socket F, 3 pole, snap-in, plug-in connection, black, 6600.4315
Order No.:
 41F1819
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6600.4315
Available: 1,616 pcs. Leadtime: 8 Weeks **
Total Price: 1.57 € *
1 pcs.
1.5708 €
50 pcs.
1.3447 €
100 pcs.
1.2852 €
200 pcs.
1.2376 €
1000 pcs.
1.1186 €
No
1.5 mm
plug-in connection
straight
socket
10 A
3 pole
250 V
15 A
250 V
snap-in
black
F