5220.0443.1 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.6 mH, faston plug 6.3 mm, 5220.0443.1

Order No.: 59P7107
EAN: 4099889067859
MPN:
5220.0443.1
Series: 5220
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1725 €

IEC appliance inlet, 5220.0443.1, SCHURTER

The 5220.0443.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Recessed faston connector
  • High quality filter case made of stainless steel
  • Highly resistant since potted filter
  • Plug removal necessary for fuse-link replacement
  • Standard and medical version
Technical specifications
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 1.6 mH
integrated switch No
Capacity X|Y X2 47 nF, Y2 2.2 nF
Power 1.6 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin RO
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 41F1548

Manufacturer SKU:

 0859.0047

 

Available: 949 pcs. Leadtime: 6 Weeks **
1.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6303 €
25 pcs.
1.3923 €
100 pcs.
1.2852 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
Variations
Capacity X|Y
Rated current
ohmic resistance
Version
Rated Voltage
max. frequency
Connection
min. operating temperature
max. operating temperature
min. frequency
Power
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity X|Y
Rated current
ohmic resistance
Version
Rated Voltage
max. frequency
Connection
min. operating temperature
max. operating temperature
min. frequency
Power