4840.2211 | SCHURTER

Schurter 4840.2211

Order No.: 59P6887
EAN: 4099889875041
MPN:
4840.2211
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €

DC socket, 4840.2211, SCHURTER

PCB terminal, Socket, 6 mm, 2-pole

Technical specifications
Connection PCB connection
Version panel socket
Outer diameter 5.5 mm
Colour black
Inner diameter 2.35 mm
Hole diameter 6 mm
Assembly panel mounting
Rated voltage 12 V
Rated current 2 A
Pin diameter 2.35 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366930
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin diameter
Outer diameter
Inner diameter
Hole diameter
Connection
Rated voltage
Rated current
Version
With bend protection
Assembly
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin diameter
Outer diameter
Inner diameter
Hole diameter
Connection
Rated voltage
Rated current
Version
With bend protection
Assembly
Colour
Schurter 4840.2230
Order No.:
 59P6891
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4840.2230
Available: 462 pcs. Leadtime: 22 Weeks **
Total Price: 2.93 € *
1 pcs.
2.9274 €
10 pcs.
2.5823 €
100 pcs.
2.2729 €
250 pcs.
2.1896 €
1000 pcs.
2.0468 €
1.45 mm
7 mm
4 mm
7 mm
solder connection
18 V
2 A
panel socket
No
panel mounting
black
Schurter 4840.2211
Order No.:
 59P6887
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4840.2211
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 0.93 € *
1 pcs.
0.9282 €
2.35 mm
5.5 mm
2.35 mm
6 mm
PCB connection
12 V
2 A
panel socket
No
panel mounting
black
Schurter 4840.2220
Order No.:
 59P6889
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4840.2220
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 2.23 € *
250 pcs.
2.2253 €
1.05 mm
5.9 mm
3 mm
5.9 mm
solder connection
13.5 V
2 A
panel socket
No
panel mounting
black
DC chassis connector, 6.3 mm, 2 mm, black
Order No.:
 59P6883
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4840.2200
Available: 0 pcs. Leadtime: 22 Weeks ** Next delivery: 250 pcs. on 2024-12-13
Total Price: 1.05 € *
1 pcs.
1.0472 €
2 mm
5.5 mm
2.1 mm
6.3 mm
solder connection
12 V
2 A
panel socket
No
panel mounting
black
Schurter 4840.2210
Order No.:
 59P6886
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4840.2210
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 1.11 € *
1 pcs.
1.1067 €
2.35 mm
5.5 mm
2.5 mm
6.3 mm
solder connection
12 V
1 A
panel socket
No
panel mounting
black