4832.2230 | SCHURTER
3.5 mm jack panel socket, 2 pole (mono), solder connection, plastic, 4832.2230
Order No.: 59P6858
EAN: 4099889856279
MPN:
4832.2230
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Audio Plug, 4832.2230, SCHURTER
PCB terminal, Drop-in type, Rear-side, Audio Plug: 2-pole, Insulated, Straight, 3.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
Version | panel socket | |
Colour | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Assembly | PCB mounting | |
Pin Diameter | 3.5 mm | |
Pin number | 2 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |