4832.1300 | SCHURTER
3.5 mm jack plug, 3 pole (stereo), solder connection, metal, 4832.1300
Order No.: 59P6853
EAN: 4099889856224
MPN:
4832.1300
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Audio Plug, 48321300, SCHURTER
Solder terminal for cable mounting, Screened, Audio Plug: 3-pole, Shielded, Straight, 3.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
Version | plug | |
Colour | silver | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |