4302.2002 | SCHURTER
Plug C14, 3 pole, snap-in, plug-in connection, black, 4302.2002
Unit Price (€ / pc.)
8.4609 € *
Available: 100 pcs.
Leadtime: 8 Weeks **
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.4375 €
50 pcs.
6.9496 €
200 pcs.
6.5212 €
400 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4302.2002, SCHURTER
IEC Appliance inlet C14 with line switch 2-pole.
Features
- 2 Functions
- Quick connect terminals
- All single elements are already wired
- Housing material: Thermoplastic, black, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Swich colour | black | |
Colour | black | |
IEC designation | C14 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 1.5 mm | |
Number of poles switch | 2 pole | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |