4300.0609 | SCHURTER

Appliance inlet C13, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4300.0609

Order No.: 59P5278
EAN: 4099889864953
MPN:
4300.0609
Series: 4300-06
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 74 pcs.
Leadtime: 9 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.4855 €
90 pcs.
5.7001 €
180 pcs.
5.4859 €
1035 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack, 4300.0609, SCHURTER

IEC Connector C13, Rewireable, Angled.

Features

  • 1 Function
  • Cord connector rewireable
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Connection screw connection
Version jack
Design angled
Colour black
IEC designation C13
Cable diameter 8.5 mm
Cable cross-section 1.0 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin IT
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes