3402.0009.24 | SCHURTER
SMD-Fuse 7.4 x 3.1 mm, 1 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0009.24
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 3402.0009.24, SCHURTER
The 3402.0009.24 is a SMT fuse. It is a quick-acting fuse and can be directly solderable on printed circuit boards.
Features
- Material housing thermoplastic
- Material terminals copper alloy, tin-plated
- Suitable for reflow and wave soldering
- Vibration resistant
Applications
- PCBs
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | 7.4 x 3.1 mm | |
Width | 3.1 mm | |
Enclosure | SMD | |
Height | 2.6 mm | |
Length | 7.4 mm | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 63 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |