0034.6606 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 125 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6606
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Micro fuse, 0034.6606, SCHURTER
Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC
Features
- Directly solderable on printed circuit boards
- Low Breaking Capacity
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 8.5 x 8.5 mm | |
diameter | 8.5 mm | |
Height | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 63 V | |
Rated current | 125 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |